ams OSRAM38 V White LED SMD, DURIS S10 GW P7LP32.EM-RRRT-XX54-1
- RS Stock No.:
- 170-9556
- Mfr. Part No.:
- GW P7LP32.EM-RRRT-XX54-1
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9556
- Mfr. Part No.:
- GW P7LP32.EM-RRRT-XX54-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 38 V | |
| Luminous Intensity | 429.7 → 499.7 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1300 → 1640 lm | |
| Lens Shape | Square | |
| Forward Current | 20 → 400mA | |
| Dimensions | 7 x 7 x 0.7mm | |
| Colour Temperature | 4500K | |
| Series | DURIS S10 | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 38 V | ||
Luminous Intensity 429.7 → 499.7 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1300 → 1640 lm | ||
Lens Shape Square | ||
Forward Current 20 → 400mA | ||
Dimensions 7 x 7 x 0.7mm | ||
Colour Temperature 4500K | ||
Series DURIS S10 | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- MY
