ams OSRAM2.15 V Orange LED 3030 (1212) SMD, OSLON Signal LJ CKBP-JYKY-36-1
- RS Stock No.:
- 170-9540
- Mfr. Part No.:
- LJ CKBP-JYKY-36-1
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9540
- Mfr. Part No.:
- LJ CKBP-JYKY-36-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Orange | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.15 V | |
| Luminous Intensity | 18.6 → 29.5 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| Luminous Flux | 52 → 97 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 625 nm | |
| Series | OSLON Signal | |
| Dimensions | 3.1 x 3.1 x 1.82mm | |
| Forward Current | 30 → 1000mA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Orange | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.15 V | ||
Luminous Intensity 18.6 → 29.5 cd | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
Luminous Flux 52 → 97 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 625 nm | ||
Series OSLON Signal | ||
Dimensions 3.1 x 3.1 x 1.82mm | ||
Forward Current 30 → 1000mA | ||
