Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA9-PW30-S001

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-0974
Mfr. Part No.:
MXA9-PW30-S001
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

32 lm

Lens Shape

Round

Series

LUXEON 3535L

Forward Current

200mA

Dimensions

3.7 x 3.5 x 0.8mm

Colour Temperature

3000K

COO (Country of Origin):
MY