- RS Stock No.:
- 170-0902
- Mfr. Part No.:
- LXH8-FW30-3
- Brand:
- Lumileds
Discontinued product
- RS Stock No.:
- 170-0902
- Mfr. Part No.:
- LXH8-FW30-3
- Brand:
- Lumileds
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Philips Lumileds LUXEON T Series LEDs
The LUXEON T series of lighting class LEDs, from Lumileds, combine high flux density with high efficacy to enable tight beam control in high light output and directional applications. The hot testing and binning of LUXEON T LEDs at real world operating conditions (700mA with Tj: 85°C) ensures in-application performance and Freedom from Binning allows LUXEON T LEDs to deliver excellent colour consistency within a single 3-step MacAdam ellipse (White LEDs only).
Supporting system optimisation through a combination of high efficacy and low system cost, the reliable LUXEON T LED is ideal for applications including: MR16 and PAR retro-fit lamps, down lights, high bay and low bay lighting and architectural lighting.
Supporting system optimisation through a combination of high efficacy and low system cost, the reliable LUXEON T LED is ideal for applications including: MR16 and PAR retro-fit lamps, down lights, high bay and low bay lighting and architectural lighting.
High efficacy and light output from a compact SMT LED
Low typical forward voltage: 2.7V
Low thermal resistance: 3 K/W
Hot tested Tj: 85°C
Freedom from Binning provides colour consistency within a single 3-step MacAdam ellipse
Low typical forward voltage: 2.7V
Low thermal resistance: 3 K/W
Hot tested Tj: 85°C
Freedom from Binning provides colour consistency within a single 3-step MacAdam ellipse
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3737 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.86 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 269 lm |
Lens Shape | Round |
Lens Colour | Clear |
Colour Temperature | 3000K |
Series | LUXEON T |
Dimensions | 3.7 x 3.7 x 2.018mm |
Priced to Clear | Yes |