ROHM3.3 V Blue LED PLCC2 SMD, SMLZ14BGTT86
- RS Stock No.:
- 169-9323
- Mfr. Part No.:
- SMLZ14BGTT86
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-9323
- Mfr. Part No.:
- SMLZ14BGTT86
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Blue | |
| Package Type | PLCC2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 280 mcd | |
| Radiant Flux | 114mW | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 476 nm | |
| Lens Finish | Transparent Coloreless | |
| Forward Current | 20mA | |
| Dimensions | 3.2 x 2.8 x 1.9mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Blue | ||
Package Type PLCC2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 280 mcd | ||
Radiant Flux 114mW | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 476 nm | ||
Lens Finish Transparent Coloreless | ||
Forward Current 20mA | ||
Dimensions 3.2 x 2.8 x 1.9mm | ||
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
1411(3528mm) size
Hight-brightness chip LED with reflector
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Hight-brightness chip LED with reflector
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
