Kingbright2.5 V Orange LED Subminiature SMD, KM2520SECK09
- RS Stock No.:
- 169-7802
- Mfr. Part No.:
- KM2520SECK09
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-7802
- Mfr. Part No.:
- KM2520SECK09
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Orange | |
| Package Type | Subminiature | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 2.7 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 601 nm | |
| Lens Colour | Clear | |
| Dimensions | 2.5 x 2 x 2.8mm | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Orange | ||
Package Type Subminiature | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 2.7 cd | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 601 nm | ||
Lens Colour Clear | ||
Dimensions 2.5 x 2 x 2.8mm | ||
- COO (Country of Origin):
- CN
Kingbright SMT Subminiature Package
The KM2520 range of solid state lamps, from Kingbright, come in a subminiature surface mount package. These subminiature LEDs offer long life with solid state reliability. The KM2520 subminiature package has a low package profile with a range of lead types and water clear lens. Their domed subminiature lens shape enables a wide viewing angle.
Features of the KM2520 subminiature LEDs:
Lead types: Gull-wing (GW), yoke and z-bend
2.0 x 2.5 x 2.8 mm package size
Low profile package
Wide viewing angle
Variety of single colour options; red, green, blue, yellow, orange.
Lead types: Gull-wing (GW), yoke and z-bend
2.0 x 2.5 x 2.8 mm package size
Low profile package
Wide viewing angle
Variety of single colour options; red, green, blue, yellow, orange.
Visible Light LEDs, Kingbright
