Kingbright2.5 V Green LED Rectangular Through Hole, L-169XGD

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7788
Mfr. Part No.:
L-169XGD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green

Package Type

Rectangular

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

15 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Rectangle

Dominant Wavelength

568 nm

Dimensions

5 x 3 x 2mm

Lens Colour

Green

COO (Country of Origin):
CN