Kingbright2.4 V Yellow LED 1608 (0603) SMD, KPG1-1608SYC-TT

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7750
Mfr. Part No.:
KPG1-1608SYC-TT
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

100 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

589 nm

Lens Colour

Clear

Forward Current

25mA

Dimensions

1.6 x 0.8 x 0.2mm

COO (Country of Origin):
CN