Plessey12.4 V White LED 7070 SMD, PLW7070GAN40003

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-6967
Mfr. Part No.:
PLW7070GAN40003
Brand:
Plessey
Find similar products by selecting one or more attributes.
Select all

Brand

Plessey

LED Colours

White

Package Type

7070

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

12.4 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1040 lm

Lens Shape

Domed

Forward Current

1250mA

Colour Temperature

4260K

Dimensions

7 x 7 x 3.88mm

COO (Country of Origin):
GB
Plessey’s single-chip high power LEDs outperform all four-chip solutions by 30%. The high power LED product family incorporates Plessey’s MaGIC™ low cost surface emitting high power silicon die into a range of industry standard high power LED footprints. The family takes advantage of Plessey’s unique integrated multi-junction die architecture to provide differentiated cost effective solutions for industrial, retail and outdoor lighting applications.

Eliminates the shadowing effects present when using a multiple-die approach
Provides greater reliability thanks to advanced thermal management
Delivers the ability to maintain luminous flux over the widest possible temperature range
Operates at input currents from 350mA to 3A (1W to 15W power levels) and 3V to 24V
Applications:
Spotlights
Floodlights
Streetlights
High bays
Portables