ROHM1.9 V, 2.2 V Green & Red LED 1513 (0605) SMD, SML-521MUWT86
- RS Stock No.:
- 169-0562
- Mfr. Part No.:
- SML-521MUWT86
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-0562
- Mfr. Part No.:
- SML-521MUWT86
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Green, Red | |
| Package Type | 1513 (0605) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 1.9 V, 2.2 V | |
| Luminous Intensity | 16 mcd, 63 mcd | |
| Number of Pins | 4 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 575 / 625 nm | |
| Dimensions | 1.3 x 1.5mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Green, Red | ||
Package Type 1513 (0605) | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 1.9 V, 2.2 V | ||
Luminous Intensity 16 mcd, 63 mcd | ||
Number of Pins 4 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 575 / 625 nm | ||
Dimensions 1.3 x 1.5mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- JP
