- RS Stock No.:
- 169-0417
- Mfr. Part No.:
- LTST-C19HE1WT
- Brand:
- Lite-On
3000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 3000)
£0.144
(exc. VAT)
£0.173
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.144 | £432.00 |
*price indicative |
- RS Stock No.:
- 169-0417
- Mfr. Part No.:
- LTST-C19HE1WT
- Brand:
- Lite-On
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Lite-On LTST Series RGB LEDs
The LTST family, from Lite-On, are full colour surface mount (SMT) Chip LEDs. They are IC compatible.
Full colour RGB LED
Viewing angle: 130°
Viewing angle: 130°
Visible Light LEDs, Lite-On
Specifications
Attribute | Value |
---|---|
LED Colours | Green, Red |
Package Type | 1615 |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 2.4 V, 3.9 V |
Luminous Intensity | 180 mcd, 450 mcd |
Number of Pins | 3 |
Viewing Angle | 130 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 470 / 525 / 624 nm |
Dimensions | 1.6 x 1.6 x 0.35mm |
Lens Colour | Clear |