Lite-On2.4 V Red LED 3216 (1206) SMD, CHIP LED 1206 LTST-C150CKT

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-9701
Mfr. Part No.:
LTST-C150CKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Red

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

25 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

638 nm

Lens Colour

Clear

Dimensions

3.2 x 1.6mm

Series

CHIP LED 1206

COO (Country of Origin):
CN