Lite-On3.15 V Blue LED 1006 (0402) SMD, LTST-C281TBKT
- RS Stock No.:
- 168-9470
- Mfr. Part No.:
- LTST-C281TBKT
- Brand:
- Lite-On
Stock information currently inaccessible
- RS Stock No.:
- 168-9470
- Mfr. Part No.:
- LTST-C281TBKT
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Blue | |
| Package Type | 1006 (0402) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.15 V | |
| Luminous Intensity | 45 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 475 nm | |
| Dimensions | 1 x 0.5 x 0.35mm | |
| Forward Current | 100mA | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Blue | ||
Package Type 1006 (0402) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.15 V | ||
Luminous Intensity 45 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangular | ||
Dominant Wavelength 475 nm | ||
Dimensions 1 x 0.5 x 0.35mm | ||
Forward Current 100mA | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- CN
