Lite-On2.4 V Yellow LED 1006 (0402) SMD, LTST-C281KSKT

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-9469
Mfr. Part No.:
LTST-C281KSKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Yellow

Package Type

1006 (0402)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

180 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangular

Dominant Wavelength

597 nm

Dimensions

1 x 0.5 x 0.35mm

Lens Finish

Clear

Lens Colour

Clear

Forward Current

80mA

COO (Country of Origin):
CN