ams OSRAM2 V Orange LED SMD, SIDELED LO A67F-V2BB-24

Stock information currently inaccessible
RS Stock No.:
168-5398
Mfr. Part No.:
LO A67F-V2BB-24
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Orange

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

2.8 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

5550 mlm

Lens Shape

Round

Dominant Wavelength

606 nm

Dimensions

4.2 x 4.2 x 3.4mm

Lens Colour

Clear

Series

SIDELED

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy