ROHM2.2 V Red LED SML-A12 SMD, SML-A12U8TT86
- RS Stock No.:
- 168-2452
- Mfr. Part No.:
- SML-A12U8TT86
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-2452
- Mfr. Part No.:
- SML-A12U8TT86
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Red | |
| Package Type | SML-A12 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 63 mcd | |
| Radiant Flux | 54mW | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 626 nm | |
| Lens Finish | Transparent Coloreless | |
| Forward Current | 20mA | |
| Dimensions | 1.6 x 1.15 x 0.55mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Red | ||
Package Type SML-A12 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 63 mcd | ||
Radiant Flux 54mW | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 626 nm | ||
Lens Finish Transparent Coloreless | ||
Forward Current 20mA | ||
Dimensions 1.6 x 1.15 x 0.55mm | ||
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
EXCELED™ serise
Side-view chip LED
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Side-view chip LED
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
