ROHM1.9 V Red LED 5mm Through Hole, SLI-570U2T3F
- RS Stock No.:
- 168-2272
- Mfr. Part No.:
- SLI-570U2T3F
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-2272
- Mfr. Part No.:
- SLI-570U2T3F
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.9 V | |
| Luminous Intensity | 4000 mcd | |
| Radiant Flux | 125mW | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 630 nm | |
| Forward Current | 20mA | |
| Dimensions | 5.6 Dia.x 8.65mm | |
| Lens Finish | Transparent Coloreless | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 1.9 V | ||
Luminous Intensity 4000 mcd | ||
Radiant Flux 125mW | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 630 nm | ||
Forward Current 20mA | ||
Dimensions 5.6 Dia.x 8.65mm | ||
Lens Finish Transparent Coloreless | ||
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ5,hight-brightness LED lamp
High reliability
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
High reliability
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
