ROHM1.9 V Red LED SLI-343 Through Hole, SLI-343URC3F
- RS Stock No.:
- 168-2265
- Mfr. Part No.:
- SLI-343URC3F
- Brand:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-2265
- Mfr. Part No.:
- SLI-343URC3F
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
LED Colours | Red | |
Package Type | SLI-343 | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Forward Voltage | 1.9 V | |
Luminous Intensity | 450 mcd | |
Radiant Flux | 125mW | |
Number of Pins | 2 | |
Viewing Angle | 40 ° | |
Lens Shape | Dome | |
Dominant Wavelength | 630 nm | |
Forward Current | 20mA | |
Dimensions | 3.8 Dia.x 5.4mm | |
Lens Finish | Transparent Colored | |
Select all | ||
---|---|---|
Brand ROHM | ||
LED Colours Red | ||
Package Type SLI-343 | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 1.9 V | ||
Luminous Intensity 450 mcd | ||
Radiant Flux 125mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 630 nm | ||
Forward Current 20mA | ||
Dimensions 3.8 Dia.x 5.4mm | ||
Lens Finish Transparent Colored | ||
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ3,hight-brightness LED lamp
High reliability
Pressure-release structure type
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
High reliability
Pressure-release structure type
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters