Kingbright4 V Green LED 3216 (1206) SMD, KPTL-3216ZGC-G
- RS Stock No.:
- 165-4496
- Mfr. Part No.:
- KPTL-3216ZGC-G
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 165-4496
- Mfr. Part No.:
- KPTL-3216ZGC-G
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 1.5 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 525 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.2 x 1.6 x 1.1mm | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 1.5 cd | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Shape Round | ||
Dominant Wavelength 525 nm | ||
Lens Colour Clear | ||
Dimensions 3.2 x 1.6 x 1.1mm | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
