Kingbright4 V Green LED SOT-23 SMD, KM-23ZGC-G-F

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-4493
Mfr. Part No.:
KM-23ZGC-G-F
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green

Package Type

SOT-23

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

500 mcd

Number of Pins

3

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

525 nm

Dimensions

3 x 1.3 x 0.95mm

Forward Current

30mA

Lens Colour

Clear

Priced to Clear

Yes

COO (Country of Origin):
CN