Kingbright4.1 V Green LED 1005 (0402) SMD, KPHHS-1005ZGC-V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-4405
Mfr. Part No.:
KPHHS-1005ZGC-V
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green

Package Type

1005 (0402)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4.1 V

Luminous Intensity

450 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

525 nm

Forward Current

25mA

Lens Colour

Clear

Dimensions

1 x 0.5 x 0.5mm

COO (Country of Origin):
CN

Kingbright SMT Chip LED 1005 (0402) Package


Kingbright's KPHHS-1005 series of surface mount Chip LED lamps are in the industry standard 0402 package. They offer low power consumption and a wide viewing angle, making the Chip LED 0402 LEDs ideal for backlight and indicator applications. There are a variety of colours and lens types available in the KPHHS-1005 series.

Features of the KPHHS-1005 0402 LEDs:
1.0 x 0.5 x 0.5 mm package size
Standard 0402 package size
Viewing angle: 120°
Variety of single colour options


Visible Light LEDs, Kingbright