Kingbright2.5 V Orange LED PLCC 2 SMD, KA-2214SESK

Subtotal (1 reel of 2000 units)*

£210.00

(exc. VAT)

£252.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 +£0.105£210.00

*price indicative

RS Stock No.:
165-1854
Mfr. Part No.:
KA-2214SESK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Orange

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

400 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Oval

Dominant Wavelength

601 nm

Lens Colour

Clear

Dimensions

2 x 1.4 x 1.3mm

COO (Country of Origin):
CN