Kingbright2.8 V Yellow LED 3535 SMD, KTDS-3536SY9Z4S

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-1746
Mfr. Part No.:
KTDS-3536SY9Z4S
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Number of Pins

2

Viewing Angle

110 °

Luminous Flux

50 lm

Lens Shape

Round

Dominant Wavelength

591 nm

Lens Colour

Clear

Dimensions

3.45 x 3.45 x 2mm

COO (Country of Origin):
CN