Kingbright5 V Green LED Side View Through Hole, KA-9219/2CGSK
- RS Stock No.:
- 165-1617
- Mfr. Part No.:
- KA-9219/2CGSK
- Brand:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-1617
- Mfr. Part No.:
- KA-9219/2CGSK
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | Side View | |
| Mounting Type | Through Hole | |
| Number of LEDs | 2 | |
| Forward Voltage | 5 V | |
| Luminous Intensity | 120 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 570 nm | |
| Lens Colour | Clear | |
| Dimensions | 9.2 x 1.5 x 1.9mm | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type Side View | ||
Mounting Type Through Hole | ||
Number of LEDs 2 | ||
Forward Voltage 5 V | ||
Luminous Intensity 120 mcd | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 570 nm | ||
Lens Colour Clear | ||
Dimensions 9.2 x 1.5 x 1.9mm | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Side View LED Series
The side view series, from Kingbright, are through-hole LEDs in side looking packages. They are available in a variety of single colour options in a range of different package sizes. The side view series also offer low power consumption. Ideal applications for the side view LEDs include backlighting.
Features of the side view LEDs:
Side looking (SL) package
KA-1114 dimensions: 11 x 1.4 mm
KA-9219 dimensions: 9.2 x 1.9 mm
Side looking (SL) package
KA-1114 dimensions: 11 x 1.4 mm
KA-9219 dimensions: 9.2 x 1.9 mm
Visible Light LEDs, Kingbright
