Cree LED2.6 V Amber LED 5mm Through Hole, C503B-ACN-CY0Z0252
- RS Stock No.:
- 162-9717
- Mfr. Part No.:
- C503B-ACN-CY0Z0252
- Brand:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9717
- Mfr. Part No.:
- C503B-ACN-CY0Z0252
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | Amber | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 12000 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 596 nm | |
| Dimensions | 5.8 (Dia.) x 8.6 (H)mm | |
| Lens Colour | Clear | |
| Forward Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours Amber | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 12000 mcd | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Shape Round | ||
Dominant Wavelength 596 nm | ||
Dimensions 5.8 (Dia.) x 8.6 (H)mm | ||
Lens Colour Clear | ||
Forward Current 50mA | ||
- COO (Country of Origin):
- CN
