Cree LED3.9 V White LED SMD, XLamp XR-E XREWHT-L1-R250-008E7

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8038
Mfr. Part No.:
XREWHT-L1-R250-008E7
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.9 V

Radiant Flux

4000mW

Number of Pins

2

Viewing Angle

90 °

Luminous Flux

73.9 lm

Lens Shape

Dome

Lens Colour

Clear

Colour Temperature

3700K

Dimensions

9 x 7 x 4.4mm

Series

XLamp XR-E

COO (Country of Origin):
MY