Cree LED3.5 V White LED SMD, XLamp XB-D XBDAWT-02-0000-00000LCE4
- RS Stock No.:
- 162-8004
- Mfr. Part No.:
- XBDAWT-02-0000-00000LCE4
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8004
- Mfr. Part No.:
- XBDAWT-02-0000-00000LCE4
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Radiant Flux | 3000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 222 lm | |
| Lens Shape | Dome | |
| Lens Colour | Clear | |
| Colour Temperature | 5000K | |
| Dimensions | 2.45 x 2.45 x 1.84mm | |
| Series | XLamp XB-D | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Radiant Flux 3000mW | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 222 lm | ||
Lens Shape Dome | ||
Lens Colour Clear | ||
Colour Temperature 5000K | ||
Dimensions 2.45 x 2.45 x 1.84mm | ||
Series XLamp XB-D | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
