Cree LED3.9 V White LED SMD, XLamp MC-E MCE4WT-A2-0000-000KE4
- RS Stock No.:
- 162-7782
- Mfr. Part No.:
- MCE4WT-A2-0000-000KE4
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7782
- Mfr. Part No.:
- MCE4WT-A2-0000-000KE4
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 4 | |
| Forward Voltage | 3.9 V | |
| Radiant Flux | 9500mW | |
| Number of Pins | 8 | |
| Viewing Angle | 110 ° | |
| Luminous Flux | 370 lm | |
| Lens Shape | Dome | |
| Lens Colour | Clear | |
| Dimensions | 7 x 7.5 x 4.48mm | |
| Colour Temperature | 5000K | |
| Series | XLamp MC-E | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 4 | ||
Forward Voltage 3.9 V | ||
Radiant Flux 9500mW | ||
Number of Pins 8 | ||
Viewing Angle 110 ° | ||
Luminous Flux 370 lm | ||
Lens Shape Dome | ||
Lens Colour Clear | ||
Dimensions 7 x 7.5 x 4.48mm | ||
Colour Temperature 5000K | ||
Series XLamp MC-E | ||
- COO (Country of Origin):
- CN
