- RS Stock No.:
- 162-7657
- Mfr. Part No.:
- CXA3050-0000-000N0HW440F
- Brand:
- Cree LED
Available to back order for despatch when stock is available
Added
Price Each (In a Tray of 100)
£11.901
(exc. VAT)
£14.281
(inc. VAT)
Units | Per unit | Per Tray* |
100 + | £11.901 | £1,190.10 |
*price indicative |
- RS Stock No.:
- 162-7657
- Mfr. Part No.:
- CXA3050-0000-000N0HW440F
- Brand:
- Cree LED
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp CXA3050 Series LED Arrays
The XLamp CXA3050, from Cree, is an LED multiple-die array which delivers high lumen output and high efficacy from a single package, which does not require reflow soldering. The CXA3050 features a 23mm optical source and is available in 2 step and 4 step colour consistency. This uniform emitting surface enables both directional and non-directional lighting applications. Optimised to simplify designs and lower system cost, the CXA3050 LED can deliver system-level performance of up to 9000 lumens, suiting applications that traditionally use halogen, ceramic metal halide and compact fluorescent technology.
Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 2500mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Binning and characterization: 85°C
Drive current: 2500mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Specifications
Attribute | Value |
---|---|
Colour Temperature | 4000K |
Radiant Flux | 100000mW |
Series | XLamp CXA3070 |
Viewing Angle | 115 ° |
LED Colours | White |
Forward Voltage | 36 V |
Forward Current | 2500mA |
Dimensions | 27.35 x 27.35 x 1.7mm |
Priced to Clear | Yes |
- RS Stock No.:
- 162-7657
- Mfr. Part No.:
- CXA3050-0000-000N0HW440F
- Brand:
- Cree LED
Related links
- Cree LED CMA1825-0000-000N0H0A40G 4000K 82CRI
- Cree CXA3050-0000-000N0HX250F 5000K
- Cree CXA3070-0000-000N0HZ240H 4000K
- Cree LED CXA3050-0000-000N0HW440H 4000K
- Cree LED CXA1512-0000-000N0HM20E5 4000K
- Cree LED CXA3050-0000-000N00W227F 2700K
- Cree LED CXA1816-0000-000N0HN240H 4000K
- Cree LED CMA2550-0000-000N0H0A40G 4000K 82CRI