Cree36 V White LED XLamp CXA2540 CXA2540-0000-000N00V230F
- RS Stock No.:
- 162-7652
- Mfr. Part No.:
- CXA2540-0000-000N00V230F
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7652
- Mfr. Part No.:
- CXA2540-0000-000N00V230F
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | Chip On Board | |
| Number of LEDs | 1 | |
| Forward Voltage | 36 V | |
| Radiant Flux | 86000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 4730 lm | |
| Lens Shape | Round | |
| Dimensions | 23.85 x 23.85 x 1.7mm | |
| Series | XLamp CXA2540 | |
| Colour Temperature | 3000K | |
| Forward Current | 2100mA | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type Chip On Board | ||
Number of LEDs 1 | ||
Forward Voltage 36 V | ||
Radiant Flux 86000mW | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 4730 lm | ||
Lens Shape Round | ||
Dimensions 23.85 x 23.85 x 1.7mm | ||
Series XLamp CXA2540 | ||
Colour Temperature 3000K | ||
Forward Current 2100mA | ||
- COO (Country of Origin):
- CN
