Cree LED3 V Amber LED PLCC 6 SMD, CLP6C-AKW-CYBB0AA3
- RS Stock No.:
- 162-7641
- Mfr. Part No.:
- CLP6C-AKW-CYBB0AA3
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7641
- Mfr. Part No.:
- CLP6C-AKW-CYBB0AA3
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Amber | |
| Package Type | PLCC 6 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Luminous Intensity | 9 cd | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 596 nm | |
| Lens Colour | Clear | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Amber | ||
Package Type PLCC 6 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Luminous Intensity 9 cd | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 596 nm | ||
Lens Colour Clear | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
