Samsung2.7 → 3.2 V White LED 5630 SMD, LM561B Plus SPMWHT541MP5WKUMS4

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-4328
Mfr. Part No.:
SPMWHT541MP5WKUMS4
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

LED Colours

White

Package Type

5630

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.7 → 3.2 V

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

31 → 33 lm

Lens Shape

Rectangular

Forward Current

180mA

Dimensions

5 x 3 x 0.7mm

Colour Temperature

3500K

Series

LM561B Plus

COO (Country of Origin):
CN