ROHM2.1 V Yellow LED SML-D14 SMD, SML-D14YWT86A
- RS Stock No.:
- 161-2804
- Mfr. Part No.:
- SML-D14YWT86A
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2804
- Mfr. Part No.:
- SML-D14YWT86A
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Yellow | |
| Package Type | SML-D14 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 200 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 593 nm | |
| Forward Current | 20mA | |
| Lens Colour | White | |
| Dimensions | 1.6 x 0.8 x 0.55mm | |
| Lens Finish | Milky White | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Yellow | ||
Package Type SML-D14 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 200 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 593 nm | ||
Forward Current 20mA | ||
Lens Colour White | ||
Dimensions 1.6 x 0.8 x 0.55mm | ||
Lens Finish Milky White | ||
Yellow surface mount LEDs featuring AlGaInP packed with milky white diffused resin
0603(1608mm) size
surface mount chip LED
Applications:POS (Point Of Sales System)
surface mount chip LED
Applications:POS (Point Of Sales System)
