ROHM2.9 V Blue LED SML-MN SMD, SMLMN2BCTT86C

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-2768
Mfr. Part No.:
SMLMN2BCTT86C
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Blue

Package Type

SML-MN

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.9 V

Luminous Intensity

36 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

476 nm

Dimensions

2 x 1.25 x 0.8mm

Forward Current

5mA

Lens Colour

Clear

Lens Finish

Clear

SMLMN2BCT is reflector type compact chip LED. Die is located at the center of the package, achieving equivalent distribution of light emission.

Compact LED with reflector
Die is located at the center of the package,achieving equivalent distribution of light emission.
AEC-Q101 Qualified