ROHM3 V Green LED SML-A12 SMD, SMLA12EC6TT86
- RS Stock No.:
- 161-2766
- Mfr. Part No.:
- SMLA12EC6TT86
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 20 units)*
£15.40
(exc. VAT)
£18.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | £0.77 | £15.40 |
| 40 - 80 | £0.749 | £14.98 |
| 100 - 180 | £0.73 | £14.60 |
| 200 - 980 | £0.711 | £14.22 |
| 1000 + | £0.694 | £13.88 |
*price indicative
- RS Stock No.:
- 161-2766
- Mfr. Part No.:
- SMLA12EC6TT86
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Green | |
| Package Type | SML-A12 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Luminous Intensity | 56 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 535 nm | |
| Forward Current | 5mA | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Dimensions | 1.6 x 0.55 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Green | ||
Package Type SML-A12 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Luminous Intensity 56 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 535 nm | ||
Forward Current 5mA | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Dimensions 1.6 x 0.55 x 1.15mm | ||
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
Side-view type
High-brightness and high-reliability chip LED
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
High-brightness and high-reliability chip LED
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
