- RS Stock No.:
- 161-2080
- Mfr. Part No.:
- SLI-325URCT31W
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 161-2080
- Mfr. Part No.:
- SLI-325URCT31W
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Viewing angle 2θ 1/2:40°
Lead Pitch 5mm
Lead Pitch 5mm
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | SLI-325 (W) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 1.85 V |
Luminous Intensity | 160 mcd |
Number of Pins | 2 |
Viewing Angle | 40 ° |
Lens Shape | Dome |
Dominant Wavelength | 630 nm |
Lens Finish | Clear |
Lens Colour | Red |
Dimensions | 6 x 3.8 x 5.5mm |
Forward Current | 20mA |