ams OSRAM2.4 V Red LED SMD, SIDELED LS A67F-U2AB-1
- RS Stock No.:
- 161-1896
- Mfr. Part No.:
- LS A67F-U2AB-1
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-1896
- Mfr. Part No.:
- LS A67F-U2AB-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 1800 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 4800 mlm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 639 nm | |
| Series | SIDELED | |
| Lens Colour | Clear | |
| Forward Current | 50mA | |
| Dimensions | 3.8 x 3.8 x 4.2mm | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 1800 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 4800 mlm | ||
Lens Shape Dome | ||
Dominant Wavelength 639 nm | ||
Series SIDELED | ||
Lens Colour Clear | ||
Forward Current 50mA | ||
Dimensions 3.8 x 3.8 x 4.2mm | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- MY
SIDELED, super red, colourless clear silicone resin, enhanced Thinfilm LED
Package: white SMT package, colourless clear resin
Technology: InGaAlP Thinfilm
Viewing angle at 50 % IV: 120° (Lambertian Emitter)
colour: super red (633 nm)
Corrosion Robustness: Improved corrosion robustness
Optical Indicator
Coupling into Light Guides
Backlighting
LCD Backlighting
Dashboard Backlighting
Signal and Symbol Luminary
Technology: InGaAlP Thinfilm
Viewing angle at 50 % IV: 120° (Lambertian Emitter)
colour: super red (633 nm)
Corrosion Robustness: Improved corrosion robustness
Optical Indicator
Coupling into Light Guides
Backlighting
LCD Backlighting
Dashboard Backlighting
Signal and Symbol Luminary
