Broadcom2.4 V Amber LED 5mm Through Hole, HLMP-HL71-XZ0DD
- RS Stock No.:
- 146-6173
- Mfr. Part No.:
- HLMP-HL71-XZ0DD
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-6173
- Mfr. Part No.:
- HLMP-HL71-XZ0DD
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Amber | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 1990 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| Luminous Flux | 2100 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 594.5 nm | |
| Forward Current | 100mA | |
| Dimensions | 5 Dia. x 8.71mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Amber | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 1990 mcd | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
Luminous Flux 2100 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 594.5 nm | ||
Forward Current 100mA | ||
Dimensions 5 Dia. x 8.71mm | ||
These Precision Optical Performance Oval LEDs are specifically designed for full colour/video and passenger information signs. The oval shaped radiation pattern and high luminous intensity ensure that these devices are excellent for wide field of view outdoor applications where a wide viewing angle and readability in sunlight are essential. The package epoxy contains UV inhibitors to reduce the effects of long term exposure to direct sunlight.
Well defined spatial radiation pattern
High brightness material
Available in Red and Amber
Red AlInGaP 626 nm
Amber AlInGaP 590 nm
Superior resistance to moisture
Standoff and non-standoff Package
Tinted and diffused
Typical viewing angle 40° ´ 100°
Gas Price Signs
Mono Color Signs – Marquees
High brightness material
Available in Red and Amber
Red AlInGaP 626 nm
Amber AlInGaP 590 nm
Superior resistance to moisture
Standoff and non-standoff Package
Tinted and diffused
Typical viewing angle 40° ´ 100°
Gas Price Signs
Mono Color Signs – Marquees
