Broadcom Red LED Ammo Through Hole, HLMP-EG3V-XY0DD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
146-6145
Mfr. Part No.:
HLMP-EG3V-XY0DD
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Red

Package Type

Ammo

Mounting Type

Through Hole

Number of LEDs

1

Luminous Intensity

12000 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

622 nm

Dimensions

5 (Dia.) x 8.71 (H)mm

Lens Colour

Red