ams OSRAM3.3 V Green LED SMD, OSLON Black LT H9GP-JZKZ-26
- RS Stock No.:
- 146-1656
- Mfr. Part No.:
- LT H9GP-JZKZ-26
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-1656
- Mfr. Part No.:
- LT H9GP-JZKZ-26
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 33 → 52.3 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 90 ° | |
| Luminous Flux | 61 → 112 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 528 nm | |
| Series | OSLON Black | |
| Forward Current | 100 → 1000mA | |
| Dimensions | 3.95 x 3.95 x 2.41mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 33 → 52.3 cd | ||
Number of Pins 2 | ||
Viewing Angle 90 ° | ||
Luminous Flux 61 → 112 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 528 nm | ||
Series OSLON Black | ||
Forward Current 100 → 1000mA | ||
Dimensions 3.95 x 3.95 x 2.41mm | ||
- COO (Country of Origin):
- MY
