Kingbright3.5 V Yellow LED Super Flux Through Hole, Super Flux L-7679C1SYC-H

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1580
Mfr. Part No.:
L-7679C1SYC-H
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Package Type

Super Flux

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.5 V

Luminous Intensity

4.2 cd

Number of Pins

4

Viewing Angle

70 °

Luminous Flux

5.1 lm

Lens Shape

Dome

Dominant Wavelength

589 nm

Lens Colour

Clear

Forward Current

70mA

Dimensions

7.62 x 7.62 x 3.9mm

Series

Super Flux

COO (Country of Origin):
CN