Kingbright2.8 V Yellow LED 5mm Through Hole, L-5603SYDL/SD-H

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1524
Mfr. Part No.:
L-5603SYDL/SD-H
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

1.3 cd

Number of Pins

2

Viewing Angle

40 °, 80 °

Lens Shape

Oval

Dominant Wavelength

589 nm

Dimensions

5.2 (Dia.) x 7mm

Lens Colour

Yellow

COO (Country of Origin):
CN