Cree LED4 V White LED PLCC 4 SMD, CLA2A-WKW-CXBZ0153
- RS Stock No.:
- 145-6806
- Mfr. Part No.:
- CLA2A-WKW-CXBZ0153
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6806
- Mfr. Part No.:
- CLA2A-WKW-CXBZ0153
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 5.6 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 9500 mlm | |
| Lens Shape | Round | |
| Colour Temperature | 5500K | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 5.6 cd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 9500 mlm | ||
Lens Shape Round | ||
Colour Temperature 5500K | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
