Cree LED4 V RGB LED PLCC 4 SMD, CLV1A-FKB CLV1A-FKB-CHMKPEHBB7A463
- RS Stock No.:
- 145-6224
- Mfr. Part No.:
- CLV1A-FKB-CHMKPEHBB7A463
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6224
- Mfr. Part No.:
- CLV1A-FKB-CHMKPEHBB7A463
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Blue, Green, Red | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 1.4 cd | |
| Number of Pins | 4 | |
| Lens Shape | Round | |
| Dominant Wavelength | 540 nm | |
| Series | CLV1A-FKB | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Blue, Green, Red | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 1.4 cd | ||
Number of Pins 4 | ||
Lens Shape Round | ||
Dominant Wavelength 540 nm | ||
Series CLV1A-FKB | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
