Lumileds3.2 V White LED 4040 SMD, LUXEON V L1V1-407003V500000
- RS Stock No.:
- 144-7935
- Mfr. Part No.:
- L1V1-407003V500000
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-7935
- Mfr. Part No.:
- L1V1-407003V500000
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 4040 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 576 lm | |
| Lens Shape | Round | |
| Series | LUXEON V | |
| Colour Temperature | 4000K | |
| Dimensions | 4.0 x 4.0 x 2.7mm | |
| Lens Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 4040 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 576 lm | ||
Lens Shape Round | ||
Series LUXEON V | ||
Colour Temperature 4000K | ||
Dimensions 4.0 x 4.0 x 2.7mm | ||
Lens Colour Yellow | ||
- COO (Country of Origin):
- MY
