Nichia3.3 V White LED SMD, E17A NCSWE17AT-5070

Unavailable
RS will no longer stock this product.
RS Stock No.:
137-2175
Mfr. Part No.:
NCSWE17AT-5070
Brand:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Number of Pins

2

Luminous Flux

158 lm

Lens Shape

Rectangle

Dimensions

1.7 x 1.7 x 0.27mm

Colour Temperature

5000K

Forward Current

700mA

Lens Finish

Diffused

Series

E17A

COO (Country of Origin):
JP

Nichia E17A Series LEDs



Visible Light LEDs, Nichia


Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.