Nichia3.3 V White LED 3535 SMD, NVSW319AT-4070
- RS Stock No.:
- 137-2012
- Mfr. Part No.:
- NVSW319AT-4070
- Brand:
- Nichia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-2012
- Mfr. Part No.:
- NVSW319AT-4070
- Brand:
- Nichia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 126 cd | |
| Number of Pins | 3 | |
| Luminous Flux | 474 lm | |
| Lens Shape | Rectangle | |
| Colour Temperature | 4000K | |
| Dimensions | 3.5 x 3.5 x 2.1mm | |
| Forward Current | 2000mA | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 126 cd | ||
Number of Pins 3 | ||
Luminous Flux 474 lm | ||
Lens Shape Rectangle | ||
Colour Temperature 4000K | ||
Dimensions 3.5 x 3.5 x 2.1mm | ||
Forward Current 2000mA | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- JP
Nichia 319A Series LEDs
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
