Nichia6.8 V White LED 3030 (1212) SMD, NT2L757DRT-V1-3080
- RS Stock No.:
- 137-2004
- Mfr. Part No.:
- NT2L757DRT-V1-3080
- Brand:
- Nichia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-2004
- Mfr. Part No.:
- NT2L757DRT-V1-3080
- Brand:
- Nichia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.8 V | |
| Luminous Intensity | 21.8 cd | |
| Number of Pins | 2 | |
| Luminous Flux | 66.1 lm | |
| Lens Shape | Rectangle | |
| Forward Current | 150mA | |
| Dimensions | 3 x 3 x 0.52mm | |
| Colour Temperature | 3000K | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.8 V | ||
Luminous Intensity 21.8 cd | ||
Number of Pins 2 | ||
Luminous Flux 66.1 lm | ||
Lens Shape Rectangle | ||
Forward Current 150mA | ||
Dimensions 3 x 3 x 0.52mm | ||
Colour Temperature 3000K | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- JP
Nichia 757 Series LEDs
Nichias 757 series are a high performance middle power LED with a three times longer lifetime. Its high CRI (colour rendering index) they can be used in a range of applications from lamp and luminaries to panels and displays. The small packaging allows the LEDs to be used in small spaces making it flexible.
Feature List:
0.6- 1.0W MidPower LED series
757 package dimensions: 3.0x3.0x0.52mm
Individual and flexible use
Available with CRI 70, 80 and 90
Various colour temperatures available
The smallest and slimmest LED series by Nichia
High efficiency, up to 146 lm/w
Applications:
LED lamps and luminaires
LED tubes and downlights
LED panels and displays
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
