VCC1.8 V, 2.1 V Green & Red LED 4301F1/5-A
- RS Stock No.:
- 137-1061
- Mfr. Part No.:
- 4301F1/5-A
- Brand:
- VCC
Bulk discount available
Subtotal (1 bag of 1000 units)*
£309.00
(exc. VAT)
£371.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | £0.309 | £309.00 |
| 2000 - 4000 | £0.301 | £301.00 |
| 5000 + | £0.294 | £294.00 |
*price indicative
- RS Stock No.:
- 137-1061
- Mfr. Part No.:
- 4301F1/5-A
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | Green, Red | |
| Forward Voltage | 1.8 V, 2.1 V | |
| Viewing Angle | 100 ° | |
| Dominant Wavelength | 565 / 660 nm | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours Green, Red | ||
Forward Voltage 1.8 V, 2.1 V | ||
Viewing Angle 100 ° | ||
Dominant Wavelength 565 / 660 nm | ||
