- RS Stock No.:
- 135-3803
- Mfr. Part No.:
- XPGDWT-B1-0000-00LE5
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 135-3803
- Mfr. Part No.:
- XPGDWT-B1-0000-00LE5
- Brand:
- Cree
Technical Reference
Legislation and Compliance
Product Details
Cree XLamp XP-G3 Series White LEDs
A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are optimised for directional, high-lumen applications, from indoor and outdoor, to portable and lamp retrofits. The simplicity of the XP-G platform design delivers a compact package with established benefits.
• Available in five correlated colour temperatures
• ANSI-compatible chromaticity bins
• Binning and specification at 85°C
• Maximum Drive Current: 2 A
• Low Thermal Resistance: 3°C/W
• Wide Viewing Angle: 125°
• JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
• Package dimensions: 3.45 x 3.45 x 2.26 mm
• ANSI-compatible chromaticity bins
• Binning and specification at 85°C
• Maximum Drive Current: 2 A
• Low Thermal Resistance: 3°C/W
• Wide Viewing Angle: 125°
• JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
• Package dimensions: 3.45 x 3.45 x 2.26 mm
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3535 |
Series | XLamp XP-G3 |
Colour Temperature | 4000K |
- RS Stock No.:
- 135-3803
- Mfr. Part No.:
- XPGDWT-B1-0000-00LE5
- Brand:
- Cree